This Product Selection Guide contains information to help select products in the Modular Connector Plug Housings category on DigiKey.com
Modular Connector, Plug Housings are designed to accept and protect modular plugs for prewired RJ11 Cord set, prewired RJ45 Cord set, and Hybrids, with mounting types for free hanging or panel mount. The fastening types for the Plug Housings are Bayonet lock, Latch holder, Latch lock, Lever lock, Locking ramp, Push-Pull, Reverse Bayonet, and Threaded.
SelectionCharacteristics
Connector Type: Indicates the style/format of the connectors accepted by this device.
Mounting Type: Indicates how the device is attached.
Ingress Protection: IP (Ingress Protection) ratings such as (IP20, IP65, IP67, etc.) define how likely water and dirt will get into the system. The first number represents dirt and solid contaminants while the second represents water and liquids.
IP Ratings
| Solids | Liquids | |
|---|---|---|
| 1 | Protected against solids larger than 50mm. | Protected against vertically falling drops of water. Limited Ingress permitted. |
| 2 | Protected against solids larger than 12.5mm. | Protected against vertically falling drops of water with the enclosure tilted up to 15 degrees from vertical. Limited ingress permitted. |
| 3 | Protected against solids larger than 2.5mm. | Protected against spraying water up to 60 degrees from vertical. Limited ingress permitted for 3 minutes. |
| 4 | Protected against solids larger than 1mm. | Protected against water splashed from any direction. Limited ingress permitted. |
| 5 | Protected against dust. Limited ingress of dust permitted. | Will not affect operation of equipment 2-8 hours. Protected against jets of water. Limited ingress permitted. |
| 6 | Dust tight. No ingress of dust 2-8 hours. | Protected against powerful jets of water. Limited ingress permitted. |
| 7 | ______________________ | Protected against the effects of immersion in 15cm-1m for 30 minutes. |
| 8 | ______________________ | Continuous immersion in water up to 3m for long periods of time. |
| 9 | ______________________ | Protected against high pressure jets of hot water. (30 seconds) |
| 9K | ______________________ | Protected against high pressure jets of hot water. (2 minutes) |
Shielding: Whether or not the device possesses an electrically insulating barrier that helps to reduce or eliminate electromagnetic interference.
Color: The dominant color of the device.
Features: These are different capabilities or properties of the device such as cable clamp, lanyard, or toolless.
Fastening Type: The mating retention mechanism employed by the device.
ProductExamples
| MFR PART # | ID550000 |
|---|---|
| DIGIKEY PART # | ID550000-ND |
| MANUFACTURER | Amphenol ICC (Commercial Products) |
| DESCRIPTION | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Locking Ramp |
| DATASHEET | Click Here |
| MFR PART # | RJFRB6 |
|---|---|
| DIGIKEY PART # | APC1072-ND |
| MANUFACTURER | Amphenol Socapex |
| DESCRIPTION | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Reverse Bayonet Lock |
| DATASHEET | Click Here |
| MFR PART # | RJX8M |
|---|---|
| DIGIKEY PART # | 889-1869-ND |
| MANUFACTURER | Amphenol Audio |
| DESCRIPTION | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Holder Silver |
| DATASHEET | Click Here |
| MFR PART # | 1688696 |
|---|---|
| DIGIKEY PART # | 277-1672-ND |
| MANUFACTURER | Phoenix Contact |
| DESCRIPTION | Plug Housing Housing for Prewired RJ45 Cordset Modular Connector Latch Lock Gray |
| DATASHEET | Click Here |