We do not currently carry the 36.11.9.024.4001 relay from Finder, however we carry several similar devices from other manufacturers. Please review the datasheets to ensure the alternative will work for your application.
| Mfr Part # | G5LE14CF36DC24BYOMB | AZ943-1CH-24DE | J109F1CS1024VDC.36 | AZ943-1CH-24DEF | AZ943-1CH-24DEG |
|---|---|---|---|---|---|
| Mfr | Omron Electronics Inc-EMC Div | American Zettler | CIT Relay and Switch | American Zettler | American Zettler |
| Supplier | Omron Electronics Inc-EMC Div | American Zettler | CIT Relay and Switch | American Zettler | American Zettler |
| DK Part # | G5LE14CF36DC24BYOMB-ND | 3385-AZ943-1CH-24DE-ND | 2449-J109F1CS1024VDC.36-ND | 3385-AZ943-1CH-24DEF-ND | 3385-AZ943-1CH-24DEG-ND |
| Description | RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 10A 24V |
| Series | G5LE | AZ943 | J109F | AZ943 | AZ943 |
| Package | Bulk | Tube | Tube | Tray | Tube |
| Product Status | Active | Active | Active | Active | Active |
| Mounting Type | Through Hole | Through Hole | Through Hole | Through Hole | Through Hole |
| Coil Voltage | 24VDC | 24VDC | 24VDC | 24VDC | 24VDC |
| Contact Form | SPDT (1 Form C) | SPDT (1 Form C) | SPDT (1 Form C) | SPDT (1 Form C) | SPDT (1 Form C) |
| Contact Rating (Current) | 10:00 AM | 10:00 AM | 10:00 AM | 10:00 AM | 10:00 AM |
| Switching Voltage | 250VAC, 125VDC - Max | 277VAC, 30VDC - Max | 380VAC, 110VDC - Max | 277VAC, 30VDC - Max | 277VAC, 30VDC - Max |
| Load - Max Switching | - | 2770VA, 300W | 3800VA, 1100W | 2770VA, 300W | 2770VA, 300W |
| Coil Current | 15 mA | 15 mA | 15 mA | 15 mA | 15 mA |
| Coil Type | Non Latching | Non Latching | Non Latching | Non Latching | Non Latching |
| Features | - | - | - | - | - |
| Termination Style | PC Pin | PC Pin | PC Pin | PC Pin | PC Pin |
| Seal Rating | Sealed - Fully | Sealed - Fully | Sealed - Fully | Sealed - Fully | Sealed - Fully |
| Coil Insulation | Class F | Class B | Class F | Class F | Class B |
| Must Operate Voltage | 18 VDC | 18 VDC | 18 VDC | 18 VDC | 18 VDC |
| Must Release Voltage | 2.4 VDC | 2.4 VDC | 2.4 VDC | 2.4 VDC | 2.4 VDC |
| Operate Time | 10 ms | 10 ms | 7 ms | 10 ms | 10 ms |
| Release Time | 5 ms | 5 ms | 4 ms | 5 ms | 5 ms |
| Operating Temperature | -40°C ~ 85°C | -40°C ~ 90°C | -55°C ~ 125°C | -40°C ~ 110°C | -40°C ~ 90°C |
| Contact Material | Silver Tin Oxide (AgSnO) | Silver Tin Oxide (AgSnO) | Silver Tin Oxide (AgSnO) | Silver Tin Oxide (AgSnO) | Silver Tin Oxide (AgSnO), Gold (Au) |
| Approval Agency | CSA, TUV, UR, VDE | CUR, TUV, UL, VDE | cURus | CUR, TUV, UL, VDE | CUR, TUV, UL, VDE |
| Relay Type | General Purpose | General Purpose | General Purpose | General Purpose | General Purpose |
| Grade | - | - | - | - | - |
| Qualification | - | - | - | - | - |
| Coil Resistance | 1.6 kOhms | 1.6 kOhms | 1.6 kOhms | 1.6 kOhms | 1.6 kOhms |