| Image | ![]() |
![]() |
| Mfr Part # | G8P-1C4P DC24 | AZ2150-1C-24DEF |
| Mfr | Omron Electronics Inc-EMC Div | American Zettler |
| DK Part # | Z1010-ND | 3385-AZ2150-1C-24DEF-ND |
| Description | RELAY GEN PURPOSE SPDT 10A 24V | RELAY GEN PURPOSE SPDT 30A 24V |
| Series | G8P | AZ2150 |
| Product Status | Obsolete | Active |
| Mounting Type | Through Hole | Through Hole |
| Coil Voltage | 24VDC | 24VDC |
| Contact Form | SPDT (1 Form C) | SPDT (1 Form C) |
| Contact Rating (Current) | 10 A | 40 A |
| Switching Voltage | 250VAC, 28VDC - Max | 300VAC, 30VDC - Max |
| Load - Max Switching | 2500VA, 280W | 12000VA, 1200W |
| Coil Current | 36 mA | 36.4 mA |
| Coil Type | Non Latching | Non Latching |
| Termination Style | PC Pin | PC Pin |
| Seal Rating | Sealed - Fully | Sealed - Fully |
| Coil Insulation | Class F | Class F |
| Must Operate Voltage | 18 VDC | 18 VDC |
| Must Release Voltage | 2.4 VDC | 2.4 VDC |
| Operate Time | 15 ms | 12 ms |
| Release Time | 10 ms | 5 ms |
| Operating Temperature | -55°C ~ 105°C | -55°C ~ 85°C |
| Contact Material | Silver Alloy, Cadmium Free | Silver Cadmium Oxide (AgCdO) |
| Approval Agency | CSA, UR | cURus, VDE |
| Relay Type | General Purpose | General Purpose |