Z5887-ND is a possible replacement for OMIH-SH-124LM,394-ND because it is obsolete. Please Note that this is not a drop-in replacement, but the specs are similar. Please check the datasheet to ensure this alternative will fit your application.
| MFR PART # | G5RL-1A-E-TV8 DC24 |
|---|---|
| DIGIKEY PART # | Z5887-ND |
| MANUFACTURER | Omron Electronics Inc-EMC Div |
| DESCRIPTION | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
| DATASHEET | Click Here |
| Attributes | OMIH-SH-124LM,394 | G5RL-1A-E-TV8 DC24 |
|---|---|---|
| Part Status | Obsolete | Active |
| Mounting Type | Through Hole | Through Hole |
| Coil Voltage | 24VDC | 24VDC |
| Contact Form | SPST-NO (1 Form A) | SPST-NO (1 Form A) |
| Contact Rating (Current) | 16 A | 16 A |
| Switching Voltage | 250VAC, 30VDC | 250VAC, 24VDC - Max |
| Load - Max Switching | - | 4000VA, 384W |
| Coil Current | 21.8 mA | 16.7 mA |
| Coil Type | Non Latching | Non Latching |
| Termination Style | PC Pin | PC Pin |
| Seal Rating | Sealed - Fully | Sealed - Flux Protection |
| Must Operate Voltage | 18 VDC | 16.8 VDC |
| Must Release Voltage | 1.2 VDC | 2.4 VDC |
| Operate Time | 20 ms | 15 ms |
| Release Time | 8 ms | 5 ms |
| Operating Temperature | -30°C ~ 70°C | -40°C ~ 85°C |
| Contact Material | Silver Tin Oxide (AgSnO) | Silver Alloy |
| Approval Agency | CQC, CSA, cURus, VDE | CQC, CSA, cURus, UR, VDE |
| Relay Type | General Purpose | General Purpose |
| Coil Resistance | 1.1 kOhms | 1.44 kOhms |