You may want to consider part number JVN1A-12V-F as an alternative to ME-23-12PS from Massuse. Here is why.
MFR PART # | JVN1A-12V-F |
---|---|
DIGIKEY PART # | 255-2362-ND |
MANUFACTURER | Panasonic Electric Works |
DESCRIPTION | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
DATASHEET | Click Here |
Part Comparison
ME-23-12PS | JVN1A-12V-F | |
---|---|---|
Model | ME-23 | JV-N |
Coil Voltage | 12 VDC | 12 VDC |
Contact Form | 1 Form A | 1 Form A |
Contact Capacity | High Capacity (16A) | High Capacity (16A) |
Protection | Sealed | Sealed |
Terminal Type | PCB Type | PCB Type |
Ambient Temperature | -40° to +85°C | -40° to +70°C |