Song Chuan 835NL-1A-B-C-12VDC is a relay that is not currently sold by Digi-Key. OJE-SS-112LMH2-ND would be a possible replacement for the Song Chuan part.
Please review the OJE-SS-112LMH2 Datasheet to ensure this relay would work for your application as there may be some slight differences.
| Attributes | OJE-SS-112LMH2-ND Detail |
|---|---|
| Manufacturer | TE Connectivity Potter & Brumfield Relays |
| Mounting Type | Through Hole |
| Coil Voltage | 12VDC |
| Contact Form | SPST-NO (1 Form A) |
| Contact Rating (Current) | 8A |
| Switching Voltage | 277VAC, 30VDC - Max |
| Coil Current | 16.7mA |
| Coil Type | Non Latching |
| Operating Temperature | -30°C ~ 85°C |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.