At the time of writing this - we don’t carry SONG CHUAN part number 855AWP-1A-FSB 12VDC. A possible replacement is TE # T9AS1D22-12. Review the specs below before ordering.
| MFR | Song Chuan | TE Connectivity P&B Relays |
| Part Number | 855AWP-1A-F-S-B 12VDC | T9AS1D22-12 |
| Coil Voltage | 12VDC | 12VDC |
| Contact Form | SPST-NO (1 Form A) | SPST-NO (1 Form A) |
| Contact Rating (Current) | 30 | 30 |
| Switching Voltage | 240VAC | 277VAC - Max |
| Coil Current | 77 mA | 83 mA |
| Coil Type | Non Latching | Non Latching |
| Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
| Seal Rating | Sealed Type | Sealed - Fully |
| Coil Insulation | Class F | Class F |
| Datasheet | Click Here |
Please review the datasheets to ensure the alternative will work for your application.