|
使用 NPN Darlington 電晶體透過 3.3VDC 微控制器驅動高功率繼電器
|
|
0
|
37
|
October 7, 2026
|
|
DPDT Relay high NC rating
|
|
3
|
56
|
August 31, 2026
|
|
交流繼電器與直流繼電器規格:線圈額定值、接點額定值及常見錯誤
|
|
0
|
75
|
July 20, 2026
|
|
什麼是多功能繼電器?
|
|
0
|
67
|
July 20, 2026
|
|
高壓電動車絕緣監測解決方案:利用 Vishay VORA1150 實現可靠的 Isolation Measurement
|
|
0
|
45
|
June 22, 2026
|
|
릴레이를 여는 데 얼마나 걸리나요?
|
|
0
|
60
|
January 15, 2026
|
|
릴레이를 닫는 데 얼마나 걸리나요?
|
|
0
|
82
|
January 9, 2026
|
|
PWM 구동을 활용한 DC 릴레이의 에너지 효율 개선
|
|
0
|
145
|
October 28, 2025
|
|
Relay substitute
|
|
1
|
178
|
October 10, 2024
|
|
Alternative for KMD5A relay from Leach Corp
|
|
0
|
95
|
July 15, 2024
|
|
Hardware Included for Chassis Mount Resistors & Relays?
|
|
0
|
495
|
June 12, 2024
|
|
Enhancing Energy Efficiency Using PWM Drive for DC Relays
|
|
0
|
1875
|
May 17, 2024
|
|
What is an Ice Cube Control Relay?
|
|
0
|
3439
|
May 14, 2024
|
|
IF a MOSFET and PCB relay reflow soldered, can the PCB conditions be applied?
|
|
0
|
443
|
July 31, 2023
|
|
What is the contact resistance capability of high-capacity power relays?
|
|
0
|
364
|
February 15, 2024
|
|
What types of holding voltage application circuits are recommended?
|
|
0
|
800
|
February 14, 2024
|
|
How can I prevent reverse voltage in coils?
|
|
0
|
613
|
February 14, 2024
|
|
Experiencing issues with the operation of the G6BK-1114P-US-DC5 Latching Relay?
|
|
0
|
239
|
May 6, 2024
|
|
릴레이 코일 전압 규격 이해하기
|
|
0
|
4624
|
February 3, 2021
|
|
Relay identification for replacement part
|
|
4
|
2336
|
April 25, 2024
|
|
How to test a power relay with a multimeter? (G7L-2A-TUB)
|
|
3
|
4759
|
April 14, 2022
|
|
Relay pin pitch missing
|
|
9
|
375
|
March 28, 2024
|
|
RGC1A60D62KGU single phase dc contactor, no continuity
|
|
3
|
231
|
March 13, 2024
|
|
Explain to me the mechanism that interrupts the arc
|
|
0
|
417
|
February 15, 2024
|
|
What is the effect of the magnetic field from permanent magnets in a relay?
|
|
0
|
198
|
February 15, 2024
|
|
Can DC power relays be used with less than 1A?
|
|
0
|
239
|
February 15, 2024
|
|
Can two relays be connected in series or parallel?
|
|
0
|
3350
|
February 15, 2024
|
|
What happens to a relay when a large current (short-circuit current) is energized?
|
|
0
|
798
|
February 15, 2024
|
|
How can coil power consumption be reduced?
|
|
0
|
443
|
February 14, 2024
|
|
Easy-to-understand explanations of the unknowns when using high-capacity power relays
|
|
0
|
320
|
February 7, 2024
|