At the time of writing this - we don’t carry SONG CHUAN part number 855AWP-1C-FSB 12VDC. A possible replacement is TE # T9AS5D22-12. Review the specs below before ordering.
| MFR | Song Chuan | TE Connectivity P&B Relays |
| Part Number | 855AWP-1C-F-S-B 12VDC | T9AS5D22-12 |
| Coil Voltage | 12VDC | 12VDC |
| Contact Form | SPDT (1 Form C) | SPDT (1 Form C) |
| Contact Rating (Current) | NC/NO:10A/20A | NC/NO:10A/20A |
| Switching Voltage | 240VAC | 277VAC - Max |
| Coil Current | 77 mA | 83 mA |
| Coil Type | Non Latching | Non Latching |
| Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
| Seal Rating | Sealed Type | Sealed - Fully |
| Coil Insulation | Class F | Class F |
| Datasheet | Click Here |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.