| Manufacturer Part # | 896H-1CH-S1-001-12VDC | 1432785-1 |
| Mfr | Song Chuan | TE Connectivity Potter & Brumfield Relays |
| Series | 896H | VF4 |
| Mounting Type | Socketable | Socketable |
| Coil Voltage | 12VDC | 12VDC |
| Contact Form | SPDT (1 Form C) | SPDT (1 Form C) |
| Contact Rating (Current) | NO:50A / NC:30A | NO:40A / NC:30A |
| Switching Voltage | 14 VDC | 14VDC |
| Coil Current | 133 mA | 133 mA |
| Coil Type | Non Latching | Non Latching |
| Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | Plug In, Quick Connect - 0.250" (6.3mm) |
| Must Operate Voltage | 7.8 VDC | 7.8 VDC |
| Must Release Voltage | 1.2 VDC | 1.2 VDC |
| Operating Temperature | -40°C ~ 85°C | -40°C ~ +125°C |
| Contact Material | Silver Tin Oxide (AgSnO) | Silver Tin Oxide (AgSnO |
| Coil Resistance | 90 Ohms | 90 Ohms |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.