For an alternative to Obsolete Vishay General Semiconductor part number: MSS1P2U-M3/89A
I present for your consideration Part Number: PD3S120L-7 by Diodes Incorporated
| Mfr Part # | PD3S120L-7 | MSS1P2U-M3/89A |
|---|---|---|
| Mfr | Diodes Incorporated | Vishay General Semiconductor - Diodes Division |
| Product Status | Active | Obsolete |
| Technology | Schottky | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 20 V | 20 V |
| Current - Average Rectified (Io) | 1A | 1A |
| Voltage - Forward (Vf) (Max) @ If | 420 mV @ 1 A | 400 mV @ 1 A |
| Current - Reverse Leakage @ Vr | 160 µA @ 20 V | 1.2 mA @ 30 V |
| Mounting Type | Surface Mount | Surface Mount |
| Supplier Device Package | PowerDI™ 323 | DO-219AD (MicroSMP) |
Here is the footprint dimensions for the replacement part. Please review the specifications to see if this potential alternative will work for you.