For Obsolete Standard Rectifier Diode Part Number FS1DE-TP
I offer for your consideration the alternative Part Number RS1D-13-F from Diodes Incorporated
| Mfr Part # | RS1D-13-F | FS1DE-TP |
|---|---|---|
| Mfr | Diodes Incorporated | Micro Commercial Co |
| Description | DIODE GEN PURP 200V 1A SMA | DIODE GEN PURP 200V 1A SMAE |
| Product Status | Active | Obsolete |
| Voltage - DC Reverse (Vr) (Max) | 200 V | 200 V |
| Current - Average Rectified (Io) | 1A | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | 1.3 V @ 1 A |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | Fast Recovery =< 500ns, > 200mA (Io) |
| Reverse Recovery Time (trr) | 150 ns | 150 ns |
| Mounting Type | Surface Mount | Surface Mount |
| Package / Case | DO-214AC, SMA | DO-214AC, SMA |