RCD-24-0.70/W/X3 from Recom Power is being offered as a possible replacement for obsolete part LDU2430S700-WD from XP Power.
| MFR PART # | RCD-24-0.70/W/X3 |
|---|---|
| DIGIKEY PART # | 945-1127-ND |
| MANUFACTURER | Recom Power |
| DESCRIPTION | 700mA 2 ~ 35V Constant Current LED Driver Buck |
| DATASHEET | Click Here |
| Product Atributes | RCD-24-0.70/W/X3 | LDU2430S700-WD |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | Buck | Buck |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 4.5V | 7V |
| Voltage - Input (Max) | 36V | 30V |
| Voltage - Output | 2 ~ 35V | 2 ~ 28V |
| Current - Output (Max) | 700mA | 700mA |
| Power (Watts) | 25 W | 20 W |
| Dimming | Analog, PWM | Analog, PWM |
| Features | Remote On/Off, SCP | Remote On/Off, SCP |
| Ratings | IP67 | IP67 |
| Operating Temperature | -40°C ~ 71°C | -40°C ~ 85°C |
| Efficiency | 96% | 95% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 0.87 L x 0.49 W x 0.33 H (22.1mm x 12.6mm x 8.5mm) | 0.92 L x 0.55 W x 0.40 H (23.4mm x 14.0mm x 10.2mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet