RCD-48-0.70/W from Recom Power is being offered as a possible replacement for obsolete part LDU5660S700-WD from XP Power.
| MFR PART # | RCD-48-0.70/W |
|---|---|
| DIGIKEY PART # | 945-1644-ND |
| MANUFACTURER | Recom Power |
| DESCRIPTION | 700mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output |
| DATASHEET | Click Here |
| Product Atributes | RCD-48-0.70/W | LDU5660S700-WD |
|---|---|---|
| Product Status | Active | Obsolete |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | Buck | Buck |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 9V | 9V |
| Voltage - Input (Max) | 60V | 60V |
| Voltage - Output | 2 ~ 56V | 2 ~ 56V |
| Current - Output (Max) | 700mA | 700mA |
| Power (Watts) | 39 W | 39 W |
| Dimming | Analog, PWM | PWM |
| Features | Remote On/Off, OTP, SCP | Remote On/Off, SCP |
| Ratings | IP67 | - |
| Operating Temperature | -40°C ~ 75°C | -40°C ~ 70°C |
| Efficiency | 96% | 97% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 1.28 L x 0.66 W x 0.44 H (32.6mm x 16.7mm x 11.1mm) | 1.25 L x 0.80 W x 0.49 H (31.8mm x 20.3mm x 12.5mm) |
To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet