Alternative for Obsolete LED driver LDU5660S500-WD

RCD-48-0.50/W from Recom Power is being offered as a replacement for LDU5660S500-WD from XP Power


 

Image

MFR PART # RCD-48-0.50/W
DIGIKEY PART # 945-1819-ND
MANUFACTURER Recom Power
DESCRIPTION 500mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output
DATASHEET Click Here

 


Atributes RCD-48-0.50/W LDU5660S500-WD
Product Status Active Obsolete
— — —
DigiKey Programmable Not Verified Not Verified
Type Constant Current Constant Current
Topology Buck Buck
Number of Outputs 1 1
Voltage - Input (Min) 9V 9V
Voltage - Input (Max) 60V 60V
Voltage - Output 2 ~ 56V 2 ~ 56V
Current - Output (Max) 500mA 500mA
Power (Watts) 28 W 28 W
Dimming Analog, PWM PWM
Features Remote On/Off, OTP, SCP Remote On/Off, SCP
Ratings - -
Operating Temperature -40°C ~ 80°C -40°C ~ 70°C
Efficiency 96% 97%
Termination Style Wire Leads Wire Leads
Size / Dimension 1.28 L x 0.66 W x 0.44 H (32.6mm x 16.7mm x 11.1mm) 1.25 L x 0.80 W x 0.49 H (31.8mm x 20.3mm x 12.5mm)

To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet