For Alternative for Obsolete NTE N-Channel MOSFET Part Number NTE2924 I offer for your consideration IRFPC40PBF from Vishay Siliconix
DATASHEET_NTE2924.pdf (411.0 KB)
| Mfr Part # | IRFPC40PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRFPC40PBF-ND |
| Description | MOSFET N-CH 600V 6.8A TO247-3 |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 600 V |
| Current - Continuous Drain (Id) @ 25°C | 6.8A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 1.2Ohm @ 4.1A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V |
| Power Dissipation (Max) | 150W (Tc) |
| Package / Case | TO-247-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.