For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2921 I provide for your consideration IRFP244PBF from Vishay Siliconix
| Mfr Part # | IRFP244PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRFP244PBF-ND |
| Description | MOSFET N-CH 250V 15A TO247-3 |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 250 V |
| Current - Continuous Drain (Id) @ 25°C | 15A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 280mOhm @ 9A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V |
| Power Dissipation (Max) | 150W (Tc) |
| Package / Case | TO-247-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.