For an Alternate to Obsolete NTE N-Channel MOSFET Part Number NTE2376 I offer for your consideration IRFP250PBF from Vishay Siliconix
DATASHEET_NTE2376.pdf (411.3 KB)
| Mfr Part # | IRFP250PBF |
|---|---|
| Mfr | Vishay Siliconix |
| Description | MOSFET N-CH 200V 30A TO247-3 |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 200 V |
| Current - Continuous Drain (Id) @ 25°C | 30A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 85mOhm @ 18A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 25 V |
| Power Dissipation (Max) | 190W (Tc) |
| Package / Case | TO-247-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.