Alternative to Obsolete NTE MOSFET NTE2397

For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2397 I offer for your consideration IRF740PBF from Vishay Siliconix

DATASHEET_NTE2397.pdf (395.2 KB)

Mfr Part # IRF740PBF
Mfr Vishay Siliconix
DK Part # IRF740PBF-ND
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 400 V
Current - Continuous Drain (Id) @ 25°C 10A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 550mOhm @ 6A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 63 nC @ 10 V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V
Power Dissipation (Max) 125W (Tc)
Package / Case TO-220-3

Please review the datasheet to ensure this works for your application.

If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.