For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2396 I offer for your consideration IRF540PBF from Vishay Siliconix
DATASHEET_NTE2396.pdf (406.0 KB)
| Mfr Part # | IRF540PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRF540PBF-ND |
| Description | MOSFET N-CH 100V 28A TO220AB |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 100 V |
| Current - Continuous Drain (Id) @ 25°C | 28A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 77mOhm @ 17A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 72 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 25 V |
| Power Dissipation (Max) | 150W (Tc) |
| Operating Temperature | -55°C ~ 175°C (TJ) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.