For an Alternative for Obsolete NTE N-Channel MOSFET Part Number NTE2382 I offer for your consideration IRF520PBF from Vishay Siliconix
DATASHEET_NTE2382.pdf (401.0 KB)
| Mfr Part # | IRF520PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DigiKey Part # | IRF520PBF-ND |
| Description | MOSFET N-CH 100V 9.2A TO220AB |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 100 V |
| Current - Continuous Drain (Id) @ 25°C | 9.2A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 270mOhm @ 5.5A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V |
| Power Dissipation (Max) | 60W (Tc) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.