For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2942 I offer for your consideration IRFI530GPBF from Vishay Siliconix
DATASHEET_NTE2942.pdf (370.1 KB)
| Mfr Part # | IRFI530GPBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRFI530GPBF-ND |
| Description | MOSFET N-CH 100V 9.7A TO220-3 |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 100 V |
| Current - Continuous Drain (Id) @ 25°C | 9.7A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 160mOhm @ 5.8A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 33 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 670 pF @ 25 V |
| Power Dissipation (Max) | 42W (Tc) |
| Package / Case | TO-220-3 Full Pack, Isolated Tab |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.