Alternative to Obsolete MOSFET NTE2943

For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2943 I offer for your consideration IRFI540GPBF from Vishay Siliconix

DATASHEET_NTE2943.pdf (372.3 KB)

Mfr Part # IRFI540GPBF
Mfr Vishay Siliconix
DK Part # IRFI540GPBF-ND
Description MOSFET N-CH 100V 17A TO220-3
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100 V
Current - Continuous Drain (Id) @ 25°C 17A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 77mOhm @ 10A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 72 nC @ 10 V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 25 V
Power Dissipation (Max) 48W (Tc)
Package / Case TO-220-3 Full Pack, Isolated Tab

Please review the datasheet to ensure this works for your application.

If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.