For an Alternative for Obsolete NTE N-Channel MOSFET Part Number NTE2941 I provide for your consideration IRFIZ48GPBF from Vishay Siliconix
DATASHEET_NTE2941.pdf (374.9 KB)
| Mfr Part # | IRFIZ48GPBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRFIZ48GPBF-ND |
| Description | MOSFET N-CH 60V 37A TO220-3 |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 60 V |
| Current - Continuous Drain (Id) @ 25°C | 37A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 18mOhm @ 22A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 25 V |
| Power Dissipation (Max) | 50W (Tc) |
| Package / Case | TO-220-3 Full Pack, Isolated Tab |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.