For an Alternative to Obsolete NTE P-Channel MOSFET Part Number NTE2372 I offer for your consideration IRF9620PBF from Vishay Siliconix
DATASHEET_NTE2372.pdf (381.1 KB)
| Mfr Part # | IRF9620PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRF9620PBF-ND |
| Description | MOSFET P-CH 200V 3.5A TO220AB |
| FET Type | P-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 200 V |
| Current - Continuous Drain (Id) @ 25°C | 3.5A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1.5A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 350 pF @ 25 V |
| Power Dissipation (Max) | 40W (Tc) |
| Operating Temperature | -55°C ~ 150°C (TJ) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.