For an Alternative for Obsolete NTE P-Channel MOSFET Part Number NTE2371 I offer for your consideration IRF9540PBF from Vishay Siliconix
DATASHEET_NTE2371.pdf (394.3 KB)
| Mfr Part # | IRF9540PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRF9540PBF-ND |
| Description | MOSFET P-CH 100V 19A TO220AB |
| FET Type | P-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 100 V |
| Current - Continuous Drain (Id) @ 25°C | 19A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 200mOhm @ 11A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 61 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 25 V |
| Power Dissipation (Max) | 150W (Tc) |
| Operating Temperature | -55°C ~ 175°C (TJ) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.