For an Alternative to Obsolete NTE P-Channel MOSFET Part Number NTE2383 I offer for your consideration IRF9530PBF from Vishay Siliconix
DATASHEET_NTE2383.pdf (399.3 KB)
| Mfr Part # | IRF9530PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRF9530PBF-ND |
| Description | MOSFET P-CH 100V 12A TO220AB |
| FET Type | P-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 100 V |
| Current - Continuous Drain (Id) @ 25°C | 12A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 300mOhm @ 7.2A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 860 pF @ 25 V |
| Power Dissipation (Max) | 88W (Tc) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.