For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE67 I present for your consideration IRF730PBF from Vishay Siliconix
DATASHEET_NTE67.pdf (412.8 KB)
| Mfr Part # | IRF730PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRF730PBF-ND |
| Description | MOSFET N-CH 400V 5.5A TO220AB |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 400 V |
| Current - Continuous Drain (Id) @ 25°C | 5.5A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 1Ohm @ 3.3A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V |
| Power Dissipation (Max) | 74W (Tc) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.