For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2970 I offer for your consideration IRFP22N50APBF from Vishay Siliconix
DATASHEET_NTE2970.pdf (450.6 KB)
| Mfr Part # | IRFP22N50APBF |
|---|---|
| Mfr | Vishay Siliconix |
| Description | MOSFET N-CH 500V 22A TO247-3 |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 500 V |
| Current - Continuous Drain (Id) @ 25°C | 22A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 230mOhm @ 13A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 120 nC @ 10 V |
| Vgs (Max) | ±30V |
| Input Capacitance (Ciss) (Max) @ Vds | 3450 pF @ 25 V |
| Power Dissipation (Max) | 277W (Tc) |
| Package / Case | TO-247-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.