For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2375 I present for your consideration IRFP150PBF from Vishay Siliconix
DATASHEET_NTE2375.pdf (406.0 KB)
| Mfr Part # | IRFP150PBF |
|---|---|
| Mfr | Vishay Siliconix |
| DK Part # | IRFP150PBF-ND |
| Description | MOSFET N-CH 100V 41A TO247-3 |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 100 V |
| Current - Continuous Drain (Id) @ 25°C | 41A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 55mOhm @ 25A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 2800 pF @ 25 V |
| Power Dissipation (Max) | 230W (Tc) |
| Package / Case | TO-247-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.