The V7803-2000R DC-DC converter from CUI Inc. is obsolete. For an alternative the manufacturer recommends the following. Please review the datasheets to ensure the alternative will work for your application.
| MFR PART # | P7803-2000R-S |
|---|---|
| DIGIKEY PART # | 102-P7803-2000R-S-ND |
| MANUFACTURER | CUI Inc. |
| DESCRIPTION | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 2A 6V - 36V Input |
| DATASHEET | Click Here |
Please note the above part is not recommended for new designs and will be obsolete soon. The closest alternative we could offer at that point would be below. There are larger differences with this option so please review the datasheets to ensure the alternative will work for your application.
| MFR PART # | R-78B3.3-1.5L |
|---|---|
| DIGIKEY PART # | 945-1609-5-ND |
| MANUFACTURER | Recom Power |
| DESCRIPTION | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 1.5A 4.75V - 18V Input |
| DATASHEET | Click Here |