Alternative for Isolated DC/DC-Converter Module - 1 output 12V/6.25 A and input range 180V to 450V

we could recommend to use this alternative for part number CQB75-300S12N with DK# 2034-CQB75-300S12N-ND as Isolated DC/DC-Converter Module with one output 12V/6.25 A and input range from 180V to 450V:

QHL75300S12 as isolated Module DC/DC-Converter with 1 output 12V/6.25 A 180V - 450V BASEPLATE COOLED from XP Power.

The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.

1 Like