Looking for an equivalent replace for Manufacture: Intel / MFGR P/N EN6360QI, Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.8V 8A 2.5V - 6.6V Input.
Hello atabares. I’m sorry, we do not have an equivalent to offer for EN6360QI. The closest substitutes I found are these options but the physical package size is different, as are the specifications. These are not exact equivalents, but possible substitutes. You’ll want to compare datasheets to verify that either of these substitutes is suitable for your application.