We Have Alternative products in stock from Microchip for Intel® Enpirion power modules for the former Altera FPGAs: Microchip Product Replacements for Intel Enpirion Products | Microchip Technology.

#powermodule #enpirion #replacementproduct
| Intel® Enpirion® Part Number |
Microchip Power Module | Input Voltage Range |
Output Current |
Microchip Power Module Additional Features of Interest |
|---|---|---|---|---|
| EN2340QI | MIC45404YMP-TRTR-ND, MIC45116-2YMP-TR, MIC45205-1YMP-CT-ND | 4.5V to 14V | 4A | Smaller Package Size, Lower Quiescent Current, Lower Shutdown Current, Higher Output Voltage Accuracy |
| EN2342QI | MIC45116-2YMP-TR | 4.5V to 14V | 4A | Smaller Package Size, Lower Quiescent Current, Lower Shutdown Current, Higher Output Voltage Accuracy |
| EN29A0QI | MIC45208 | 9.0V to 16.0V | 10A | Higher Input Voltage |
| EN5311QI | MIC33153 | 2.4V to 5.5V | 1A | Lower Quiescent Current, Lower Shutdown Current, Lower Thermal Resistance, PG, Prog. Soft Start, Low Ripple Output, Ultra-Fast Transient Response |
| EN5319QI | MIC33M356-SAYMP-TR | 2.4V to 5.5V | 1.5A | Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-fast Transient Response, Latch-off Current Limit, CISPR32 and CISPR25 Compliant |
| EN5322QI | MIC33M356-SAYMP-TR | 2.4V to 5.5V | 2A | Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current limit, CISPR32 and CISPR25 Compliant |
| EN5329QI | MIC33M356-SAYMP-TR | 2.4V to 5.5V | 2A | Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-fast Transient Response, Latch-off Current Limit, CISPR32 and CISPR25 Compliant |
| EN5335QI | MIC33M356-SAYMP-TR | 2.375V to 6.6V | 3A | Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant |
| EN5336QI | MIC33M356-SAYMP-TR | 2.375V to 5.5V | 3A | Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant |
| EN5337QI | MIC33M356-SAYMP-TR | 2.375V to 5.5V | 3A | Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant |
| EN5339QI | MIC33M356-SAYMP-TR | 2.4V to 5.5V | 3A | Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant |
| EN5364QI | MIC33M356-SAYMP-TR | 2.375V to 6.6V | 6A | Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, Adjustable Current Limit in Four Steps |
| EN5367QI | MIC33M350 | 2.5V to 5.5V | 6A | Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, Adjustable Current Limit in Four Steps |
| EN5394QI | MIC45208 | 2.5V to 6.6V | 9A | Higher Input Voltage |
| EN6310QA | MIC33153 | 2.7V to 5.5V | 1A | Lower Quiescent Current, Lower Shutdown Current, Lower Thermal Resistance, PG, Prog. Soft Start, Low Ripple Output, Ultra-Fast Transient Response |
| EN6310QI | MIC33153 | 2.7V to 5.5V | 1A | Lower Quiescent Current, Lower Shutdown Current, Lower Thermal Resistance, PG, Prog. Soft Start, Low Ripple Output, Ultra-Fast Transient Response |
| EN6337QA | MIC33M356-SAYMP-TR | 2.5V to 6.6V | 3A | Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant |
| EN6337QI | MIC33M356-SAYMP-TR | 2.5V to 6.6V | 3A | Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant |
| EN6338QI | MIC33M356-SAYMP-TR | 2.7V to 6.6V | 3A | Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant |
| EN6340QI | MIC33M350 | 2.7V to 6.6V | 4A | Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant |
This TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete or parts that are actually not available. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work as good alternative for your application.