Wir haben alternative Produkte von Microchip für Intel® Enpirion® Power Module die nicht nur speziell auf die ehemaligen Altera FPGAs abzielen ab Lager:
Intel®
Enpirion®
Part Number Microchip Power Module Input
Voltage Range Output
Current Microchip Power Module Additional Features of Interest
EN2340QI MIC45404YMP-TRTR-ND, MIC45116-2YMP-TR, MIC45205-1YMP-CT-ND 4.5V to 14V 4A Smaller Package Size, Lower Quiescent Current, Lower Shutdown Current, Higher Output Voltage Accuracy
EN2342QI MIC45116-2YMP-TR 4.5V to 14V 4A Smaller Package Size, Lower Quiescent Current, Lower Shutdown Current, Higher Output Voltage Accuracy
EN29A0QI MIC45208 9.0V to 16.0V 10A Higher Input Voltage
EN5311QI MIC33153 2.4V to 5.5V 1A Lower Quiescent Current, Lower Shutdown Current, Lower Thermal Resistance, PG, Prog. Soft Start, Low Ripple Output, Ultra-Fast Transient Response
EN5319QI MIC33M356-SAYMP-TR 2.4V to 5.5V 1.5A Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-fast Transient Response, Latch-off Current Limit, CISPR32 and CISPR25 Compliant
EN5322QI MIC33M356-SAYMP-TR 2.4V to 5.5V 2A Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current limit, CISPR32 and CISPR25 Compliant
EN5329QI MIC33M356-SAYMP-TR 2.4V to 5.5V 2A Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-fast Transient Response, Latch-off Current Limit, CISPR32 and CISPR25 Compliant
EN5335QI MIC33M356-SAYMP-TR 2.375V to 6.6V 3A Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant
EN5336QI MIC33M356-SAYMP-TR 2.375V to 5.5V 3A Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant
EN5337QI MIC33M356-SAYMP-TR 2.375V to 5.5V 3A Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant
EN5339QI MIC33M356-SAYMP-TR 2.4V to 5.5V 3A Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant
EN5364QI MIC33M356-SAYMP-TR 2.375V to 6.6V 6A Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, Adjustable Current Limit in Four Steps
EN5367QI MIC33M350 2.5V to 5.5V 6A Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, Adjustable Current Limit in Four Steps
EN5394QI MIC45208 2.5V to 6.6V 9A Higher Input Voltage
EN6310QA MIC33153 2.7V to 5.5V 1A Lower Quiescent Current, Lower Shutdown Current, Lower Thermal Resistance, PG, Prog. Soft Start, Low Ripple Output, Ultra-Fast Transient Response
EN6310QI MIC33153 2.7V to 5.5V 1A Lower Quiescent Current, Lower Shutdown Current, Lower Thermal Resistance, PG, Prog. Soft Start, Low Ripple Output, Ultra-Fast Transient Response
EN6337QA MIC33M356-SAYMP-TR 2.5V to 6.6V 3A Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant
EN6337QI MIC33M356-SAYMP-TR 2.5V to 6.6V 3A Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant
EN6338QI MIC33M356-SAYMP-TR 2.7V to 6.6V 3A Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant
EN6340QI MIC33M350 2.7V to 6.6V 4A Higher Output Voltage Accuracy, Lower Shutdown Current, Prog. Soft Start, 100% DC, Ultra-Fast Transient Response, Latch-Off Current Limit, CISPR32 and CISPR25 Compliant

Diese Kategorie im TechForum zu Alternativen und Querverweisen bezieht sich auf Teile, die von Digi-Key nicht mehr angeboten werden, oder auf Teile, die veraltet sind, oder auf Teile, die gerade schlecht verfügbar sind. Unsere Ingenieurinnen und Technikerinnen haben die Spezifikationen für diese Teile überprüft und eine Empfehlung für einen Austausch abgegeben. Bitte überprüfen Sie die vorgeschlagenen Bauteile, um sicherzustellen, daß diese für Ihre Anwendung auch gut genug funktionieren.