Alternative IRM-90-24ST - converter power supplies with a high power rating

below are the criteria needs for the customers upcoming project:

  • Incoming Power = 80-277 VAC or more

  • Output Power = 24 VDC

  • Preferably Screw Terminals on both ends, and panel mountable

  • Rated greater than or equal to 100W

Hello Lindsey,

One of the options linked HERE could work. The input voltage is around 80-277VAC on all of these with an output of 24V. I filtered down the wattage to range from 100-210W.

1 Like