STMicroelectronics Darlington Transistor Part Number BD681 is being offered for your consideration as an alternative to NTE253
NTE253.PDF (33.0 KB)
| Mfr Part # | BD681 |
|---|---|
| Mfr | STMicroelectronics |
| DK Part # | 497-7177-5-ND |
| Description | TRANS NPN DARL 100V 4A SOT-32-3 |
| Transistor Type | NPN - Darlington |
| Current - Collector (Ic) (Max) | 4 A |
| Voltage - Collector Emitter Breakdown (Max) | 100 V |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 1.5A, 3V |
| Power - Max | 40 W |
| Package / Case | TO-225AA, TO-126-3 |
BD682 is the PNP Compliment to this transistor.
Please review the datasheets to ensure the alternative will work for your application.