BD682 from STMicroelectronics is being offered for your consideration as an alternative to NTE254
| Mfr Part # | BD682 |
|---|---|
| Mfr | STMicroelectronics |
| Description | TRANS PNP DARL 100V 4A SOT-32-3 |
| Transistor Type | PNP - Darlington |
| Current - Collector (Ic) (Max) | 4 A |
| Voltage - Collector Emitter Breakdown (Max) | 100 V |
| Vce Saturation (Max) @ Ib, Ic | 2.5V @ 30mA, 1.5A |
| Current - Collector Cutoff (Max) | 500µA |
| DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 1.5A, 3V |
| Power - Max | 40 W |
| Package / Case | TO-225AA, TO-126-3 |
BD681 is the complimentary NPN to BD682
Please review the datasheets to ensure the alternative will work for your application.