we could offer one of these two alternatives for our customers vs part H124493TR-ND as EnerBee™ DF22 series CONN SOCKET 14-16AWG CRIMP GOLD 8,00µin (0,203µm) from Hirose Electric Co Ltd, where our last lead-time provided is delayed to: 29-JAN-2099:
1-353715-2 as CONN SOCKET 14-16AWG CRIMP GOLD A29285TR-ND Dynamic D-3 series 15,0µin (0,38µm) from TE Connectivity AMP Connectors
or
1-917484-2 as CONN SOCKET 14-16AWG CRIMP GOLD A29301TR-ND or A29301CT-ND 15,0µin (0,38µm) also from TE Connectivity AMP Connectors
are offered just with a Contact Finish Thickness that is a bit thicker.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.