Ampeg Guitar Amp Replacement Transformers

Features

  • Physically, parts were designed to look similar to original factory units (where possible).
  • Material used & design specs. were kept as close as possible to the original part to preserve the stock “tone”.
  • See drawing for specifications and size.
  • Do you know of any models we don’t list? If so please contact us for information.
  • DISCLAIMER: * Hammond Mfg. or Digi-Key is not affiliated with Ampeg Amplification. Amplifier model names are trademarks of the Amplifier companies and are just listed here for reference purpose only.

Ampeg Gemini VI 25W* Guitar Amp Replacement Transformers

Power Transformer Domestic 117V, 60 Hz.

Part No. 290CAZ
-If clicking on the part doesn’t bring you to the product page, it may be a special order item. Click here for special order form to have the part specially ordered.

Used in Ampeg VI 25W chassis:* VI 25W*

Ampeg No:* PT113
Core: Bobbin


Ampeg Super Echo Twin* Guitar Amp Replacement Transformers

Power Transformer Domestic 120V, 60 Hz.

Part No. 290ETX
-If clicking on the part doesn’t bring you to the product page, it may be a special order item. Click here for special order form to have the part specially ordered.

Used in Ampeg Super Echo Twin chassis:* Super Echo Twin*

Ampeg No:* PT109
Core: Bobbin


Ampeg B25 Guitar Amp Replacement Transformers

  • Ampeg B25* 55 Watt

Power Transformer Domestic 120V, 60 Hz

Part No. 291GX
-If clicking on the part doesn’t bring you to the product page, it may be a special order item. Click here for special order form to have the part specially ordered.

Used in Ampeg B25 chassis:* B25*

Ampeg No:* 12XA
Core: Bobbin


Ampeg V50H Guitar Amp Replacement Transformers

  • Ampeg V50H*, 50 Watt

Power Transformer Export 100/115/230V, 50/60 Hz.

Part No. 291HX
-If clicking on the part doesn’t bring you to the product page, it may be a special order item. Click here for special order form to have the part specially ordered.

Used in Ampeg V50H*

Ampeg No:* 94-270-030
Core: Bobbin