The G40H Series Mini-SAS HD connector from Amphenol ICC is SFF-8643 compliant, and able to meet SAS 3.0 (12Gbps) electrical performance.
For the right-angle configuration connector type, mounting screws are required but are not included with the connectors. Amphenol does not sell mounting screws. They have provided the screw specification via their engineering drawings, as below. The required screws vary depending on the thickness of the PCB you’re mounting these connectors to, and so there’s no single, specific recommended screw. You will need to figure out the specifications needed for your project, at which point a Digi-Key technician can assist you in locating your screws if required.
For G40H1XXXXHR, M2x0.4 Self Threading Screw and screw length “PCB Thickness + 2.5mm max” is recommended. Please refer to the Product Drawing Here for detail.
For G40HAXXXXHR, M2x0.8 Self Threading Screw, screw length “PCB Thickness + 2.5mm~3.65mm” is recommended. Please refer to the Product Drawing Here for detail.
Applicable Part Number
G40HA1331HR-ND
G40HA2331HR-ND
G40H11331HR-ND
G40H13331HR-ND
G40H12331HR-ND
G40HA1331HR
G40HA2331HR
G40H11331HR
G40H13331HR
G40H12331HR