If you are looking for the 10090928 Series Connector from Amphenol ICC (FCI), you may see there is a material type code (P or H) of the part number system listed on datasheet.
Verified by manufacturer,
P— material is PPT which can withstand 220 degree C.
H— material is PA9T which can withstand 280 degree C.
H can withstand 280 degree C which is higher than solder tin bath temperatures of 260 degree C.
For the -P (PPT), if the part is soldered by tin bath, the manufacturer suggests monitoring the product temperature by thermocouple during the soldering process to ensure it remains below 220 degree C.
Applicable part number
| DK Part # | Mfr Part # |
|---|---|
| 609-10090928-H154VLF-ND | 10090928-H154VLF |
| 609-10090928-H156VLF-ND | 10090928-H156VLF |
| 609-4026-ND | 10090928-P154VLF |
| 609-4027-ND | 10090928-P154XLF |
| 10090928-P156VLF-ND | 10090928-P156VLF |
| 10090928-P156XLF-ND | 10090928-P156XLF |
| 609-4028-ND | 10090928-P264VLF |
| 609-4029-ND | 10090928-P264XLF |
| 10090928-P266VLF-ND | 10090928-P266VLF |
| 10090928-P266XLF-ND | 10090928-P266XLF |
| 10090928-P444VLF-ND | 10090928-P444VLF |
| 609-4030-ND | 10090928-P444XLF |
| 10090928-P446VLF-ND | 10090928-P446VLF |
| 10090928-P446XLF-ND | 10090928-P446XLF |
| 10090928-P624VLF-ND | 10090928-P624VLF |
| 10090928-P624XLF-ND | 10090928-P624XLF |
| 10090928-P626VLF-ND | 10090928-P626VLF |
| 10090928-P626XLF-ND | 10090928-P626XLF |
| 10090928-P784VLF-ND | 10090928-P784VLF |
| 10090928-P784XLF-ND | 10090928-P784XLF |
| 10090928-P786VLF-ND | 10090928-P786VLF |
| 10090928-P786XLF-ND | 10090928-P786XLF |