Arduino Student Kit

The Arduino Student Kit is a beginner kit to introduce the basics of electronics on the Arduino platform. Intended for students, this is kit provides 11 lessons for projects such as a smart greenhouse, holiday lights, a musical keyboard and more.

The kit includes an access code to exclusive online content including learning guidance notes, step-by-step lessons and extra materials such as resources, invention spotlights and a digital logbook with solutions.

Resources

Language Options

Accessory product

  • AKX00030 - Replacement Parts for Student Kit

Student Kit Contents:
The kit provides students with all that is needed, including an Arduino Uno, a multimeter, USB Cable, and oodles of components listed in depth below.

  • 1 Arduino Uno
  • 1 USB cable
  • 1 Board mounting base
  • 1 Multimeter
  • 1 9V battery snap
  • 1 9V battery
  • 20 LEDs (5 red, 5 green, 5 yellow & 5 blue )
  • 5 Resistors 560 Ω
  • 5 Resistors 220 Ω
  • 1 Breadboard 400 points
  • 1 Resistor 1kΩ
  • 1 Resistor 10kΩ
  • 1 Small Servo motor
  • 2 Potentiometers 10kΩ
  • 2 Knob potentiometers
  • 2 Capacitors 100uF
  • Solid core jumper wires
  • 5 Pushbuttons
  • 1 Phototransistor
  • 2 Resistors 4.7kΩ
  • 1 Jumper wire black
  • 1 Jumper wire red
  • 1 Temperature sensor
  • 1 Piezo
  • 1 Jumper wire female to male red
  • 1 Jumper wire female to male black
  • 3 Nuts and Bolts