ARM ULINK Family – Debug and Trace Adapters – Success Kits

USB-JTAG ADAPTER PLUG AND PLAY
• Debug and trace
• Flash programming and run-control debugging
• Memory access + breakpoints (access while running)
• Serial-wire trace up to 1 Mbps (UART mode)

KEIL ULINK PLUS DEBUG UNIT
• Serial-wire trace up to 50 Mbps (UART mode)
• Power measurement
• I/O pins for test automation
• 10 MHz JTAG/SW clock speed
• Integrated isolation

KIT DEBUG/TRACE UNIT HIGH SPEED
• For targets up to 200 MHz
• 50 MHz JTAG clock speed
• Serial-wire trace up to 100 Mbps (Manchester Mode)
• ETM trace up to 800 Mbps
• Unlimited trace buffer
• Streaming trace

DEBUG/TRACE UNIT PRO D