We use cookies to provide our visitors with an optimal site experience. View our privacy notice and cookie notice to learn more about how we use cookies and how to manage your settings. By proceeding on our website you consent to the use of cookies.
For ATTiny 414 (or 814), there are options of SSN and SSF suffixes.
According to the Microchip datasheet, the only difference between these is the temperature rating, which is:
-40°C to +105°C for SSN
-40°C to +125°C for SSF
As far as I can tell from the datasheet, they are all 20MHz. However, your product pages reliably list all ATTiny SSF devices as being 16MHz and only the SSN as 20MHz.
Can you confirm that SSF devices are rated for 20MHz please, as I have just ordered a lot of SSF devices which need to run at 20MHz and I will be in BIG trouble if they don’t.
Thanks Steve. Fortunately that’s the CPU speed rather than the main clock speed. So I’m OK as we’ve got the prescaler doing a divide by 2 so we’re only driving the CPU at 10MHz.
Other vendors presumably state the max clock speed as they show the SSF at 20MHz, although I think you guys are more correct with your approach. Still, it’s good to understand the distinction and the limitation of the SSF. Well done for knowing this stuff !