| MFR | DigiKey# / Sensata-Crydom | Automation Direct |
| P# | CC2140-ND / CMRD6065 | AD-SSR665-45-DCZ |
| Mounting Type | DIN Rail | DIN Rail |
| Circuit | SPST-NO (1 Form A) | SPST-NO (1 Form A |
| Output Type | AC, Zero Cross | AC, Zero Cross |
| Voltage - Input | 4 ~ 32VDC | 4 ~ 32VDC |
| Voltage - Load | 48 V ~ 660 V | 48 V ~ 660 V |
| Load Current | 65 A | 65 A |
| Termination Style | Screw Terminal | Screw Terminal |
| Operating Temperature | -40°C ~ 80°C | -40°C ~ 80°C |
| Package / Case | SSR with Integrated Heat Sink | SSR with Integrated Heat Sink |
| Approval Agency | CE, CSA, cURus | UL Recongnized, CE, CSA |
To verify the part will work in your application or to view full specifications see the manufacturer datasheet Link.
Please review the datasheet to ensure the alternative will work for your application.