The last suffix for example -54 in the Bergquist # SP400-0.007-AC-54 refers to the die cut configuration. The dimensions can be found on the attached documents. The products that come in sheets, for example, GPHC3.0-0.125-02-0816. The 0816 calls out 8" x 16" sheet.
Sil-Pad Configuration Examples:
SilPad Imperial(Part number Suffix).pdf (75.4 KB)
SilPad Metric(Part number Suffix).pdf (75.4 KB)
Summary
Sil-Pad Configurations
-84,-35,-43,-50,-51,-52,-54,-55,-56,-58,-60,-61,-62,-63,-64,-68,-70,-90,-102,-103,-104,-107,-110,-114,-116,-117,-118,-119,-120,-122,-126,-128,-133,-134,-136,-137,-138,-67,-101,-57,-89,-66,-94,-95,-96,-97,-98,-99,-34,-36,-37,-38,-39,-40,-41,-108,-140,-141,-142,-124,-125,-93,-19,-20,-21,-22,-25,-26,-27,-28,-32,-08,-09,-12,-13,-33,-44,-45,-46,-47,-48,-42,-53,-65,-73,-100,-123,-105,-115,-109,-02,-03,-04,-05,-06,-07,-10,-11,-15,-16,-17,-18,-23,-24,-29,-30,-31,-59 leadless,-112,-113,-127,-129,-135,-92,-86,-87,-88,-91,-85,-83,-130
Sheets
-0918,-0816, -1212,-1010,-0808,-0404