Cable build support, no MPN or MFR

Hello All,

There is a opportunity to assemble cables and wires here in the production line , but we dont have any MPN of MFR data available. Maybe someone had case like this and will be able to advice?

Should be full manufacturer reel i am ready to review any possible length options.
I’ll list the information what i have below:

Si-wire UL white AW G18 (AW G18 Style 3536 1x0.75mm2 Cu Sn plated. 150°C 300V 02.8mm, Si insulation.)
LEAD WIRE UL AWG18 7/TC 200°C 600V
LEAD WIRE UL AWG18 7/TC 200°C 600V, color blue
Wire black AWG20 / 0.52mm2 (AWG 20 UL style 3135 200°C)
Si-wire UL 1.31 mm2 color yellow-green (AWG16 Style 3099 150°C 300V insul. O.D. ø3.1±0.1mm tinned copper wires stranded 42xø0.2mm)
Si-wire UL 1.31 mm2 color yellow-green (AWG16 Style 3135 200C 600V insul O.D.ø3.1±0.2mm tinned copper wires stranded 11xø0.4mm)
AW G18 Style 3536 (Si-wire UL brown AWG18)
Si-wire UL white AWG18 (AW G18 Style 3536 1x0.75mm2 Cu Sn plated. 150 ℃ 300V 02.8mm, Si insulation. Standards (AWM 3536 - UL758 - UL1581 - VDE 250)
Cable:UL1332#22A, OD:1.42mm,FEP,200’C 300V,Color:White
Lead Wire UL3135 20AWG Black 600V, 200°C silicon
Si-wire UL 1.31mm2 color grey (AWG16 Style 3099 150C 300V insul O.D. $3.1±0.1mm tinned copper wires stranded 42x$0.2mm)
Si-wire UL 1.31mm2 color grey (AWG16 Style 3135 200°C 600V insul O.D. $3.1±0.2mm tinned copper wires stranded 11xø0.4mm)
UL3135#18(7/0,404TC)200C 600V RED L=100±1mm
Si-wire brown 0.75mm2 ( N2GFAF. 180’C. 300V)
Si-wire white 0.75mm2 ( N2GFAF. 180’C. 300V)

Also, some additional infomation which maybe will help:

End Customer: NDA
Customer Design Location: NDA
MP Build Location: Ukraine
Project name: NDA
EAU: 1.5M units of finish good
Application: Consumer electronics
Bidding or Awarded? - Awarded
NPI Schedule: Running product
MP Schedule: Running product

Thank you in advance, ready for any advice or recommendation!