The CPEX4141L Series of Inductors from Codaca are billed as a High Current, Low DCR Power Inductor.
Valid part numbers
This is table contains all valid part numbers in the series as indicated by the suppliers data sheet
The part numbers below are available on the DigiKey website. Click on them to see their respective DigiKey product page.
| Part Number | Inductance | DCR | Isat | Irms |
|---|---|---|---|---|
| CPEX4141L-101MC | 100 | 4.85 | 31 | 35 |
| CPEX4141L-270MC | 27 | 1.31 | 60 | 70 |
| CPEX4141L-330MC | 33 | 1.56 | 54 | 52 |
| CPEX4141L-500MC | 50 | 2.32 | 44 | 48 |
| CPEX4141L-680MC | 68 | 3.18 | 37 | 43 |
Understanding the Part Number Matrix
Example Part Number:
CPEX4141L-101MC
Series:
CPEX4141L
Inductance:
Three digit induction code. The first two are significant. The last one is the multiplication factor (the number of zeroes).
Example:
33µH=33significant with one zero=330
Tolerance
M=±20%