If you’re looking for the Coilcraft XFL4015 series of ultra-low DCR shielded power inductors the manufacturer recommends the following alternative options. The below table shows the closest we have in the new series compared to the original series. Please review the datasheets and ensure the replacement will work for your application.
See XGL3512 for space saving with 33% less board area, improved efficiency and a wider range of L values (from 0.09 to 2.2 µH).
See XGL4015 for up to 20% lower DCR and higher L values (up to 2.7 µH).~Coilcraft
Inductance (µH) | XFL4015 Series (Not available) | XGL3512 Series (*Available) |
---|---|---|
XFL4015/XGL3512 | Datasheet | Datasheet |
0.18uH/0.2uH | XFL4015-181-ME_ | XGL3512-201MEC |
0.33uH/0.33uH | XFL4015-331-ME_ | XGL3512-331MEC |
0.47uH/0.52uH | XFL4015-471-ME_ | XGL3512-521MEC |
0.70uH/0.82uH | XFL4015-701-ME_ | XGL3512-821MEC |
1.2uH/1.2uH | XFL4015-122-ME_ | XGL3512-122MEC |
Inductance (µH) | XFL4015 Series (Not available) | XGL4015 Series (*Available) |
---|---|---|
XFL4015/XGL4015 | Datasheet | Datasheet |
0.18uH/0.22uH | XFL4015-181-ME_ | XGL4015-221MEC |
0.33uH/0.30uH | XFL4015-331-ME_ | XGL4015-301MEC |
0.47uH/0.47uH | XFL4015-471-ME_ | XGL4015-471MEC |
0.70uH/0.68uH | XFL4015-701-ME_ | XGL4015-681MEC |
1.2uH/1.2uH | XFL4015-122-ME_ | XGL4015-102MEC |
Example Part Number
XFL4015-122MEC
Series:
XFL4015
Inductance:
Three digit induction code. The first two are significant. The last one is the multiplication factor (the number of zeroes).
Example:
1.2µH = 1200nH = 12 significant with two zeroes = 122
Termination:
E = RoHS compliant tin-silver over copper.
Special order:
T = RoHS tin-silver-copper (95.5/4/0.5)
S = non-RoHS tin-lead (63/37).
Packaging:
C = 7″ machine-ready reel. EIA-481 embossed plastic tape. Quantities less than full reel available: in tape (not machine ready) or with leader and trailer ($25 charge).
D = 13″ machine-ready reel. EIA-481 embossed plastic tape. Factory order only, not stocked
B = Less than full reel. In an effort to simplify our part numbering system, Coilcraft is
elimnating the need for multiple packaging codes. When ordering, simply change the
last letter of your part number from B to C.
Market Place Products
While these products are available through Digi-Key, please note that they are considered Market Place Products and this may impact quantities available, lead times, and other factors.
For More information on Market Place Products Please click here:
Digi-Key Marketplace | Digikey Electronics
Digi-Key Marketplace is your access to millions of new products and services from new suppliers all on one website. Learn more at Digi-Key today!
XFL4015 Series Part Numbers
Manufacturer Part Numbers | ||
---|---|---|
XFL4015-181-MEC | XFL4015-181-MED | XFL4015-181-MEB |
XFL4015-331-MEC | XFL4015-331-MED | XFL4015-331-MEB |
XFL4015-471-MEC | XFL4015-471-MED | XFL4015-471-MEB |
XFL4015-701-MEC | XFL4015-701-MED | XFL4015-701-MEB |
XFL4015-122-MEC | XFL4015-122-MED | XFL4015-122-MEB |
XFL4015-181-MTC | XFL4015-181-MTD | XFL4015-181-MTB |
XFL4015-331-MTC | XFL4015-331-MTD | XFL4015-331-MTB |
XFL4015-471-MTC | XFL4015-471-MTD | XFL4015-471-MTB |
XFL4015-701-MTC | XFL4015-701-MTD | XFL4015-701-MTB |
XFL4015-122-MTC | XFL4015-122-MTD | XFL4015-122-MTB |
XFL4015-181-MSC | XFL4015-181-MSD | XFL4015-181-MSB |
XFL4015-331-MSC | XFL4015-331-MSD | XFL4015-331-MSB |
XFL4015-471-MSC | XFL4015-471-MSD | XFL4015-471-MSB |
XFL4015-701-MSC | XFL4015-701-MSD | XFL4015-701-MSB |
XFL4015-122-MSC | XFL4015-122-MSD | XFL4015-122-MSB |
Note: All quotations above are taken from the information provided by the supplier on their website.